BFR93AE6327HTSA1
image shown is a representation only
Description:
NPN RF-Trans. 12V 90mA SOT23
Supplier:
INFINEON
Matchcode:
BFR93A E6327
Rutronik No.:
THF4781
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Polarity
- NPN
- U(cc) max
- 12 V
- Frequency f
- 6000 MHz
- P(out)
- 0,3 W
- Package
- SOT23
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000011066
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 6 weeks
NPN Silicon RF Transistor
Summary of Features:
- For low-noise, high gain broadband amplifiers at collector currents from 2 mA to 30 mA
- Pb-free (RoHS compliant) package
- Wireless Communications
- LNA in RF Front-end
- For various applications like cellular and cordless phones, DECT, Tuners, FM, and RF modems.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.