BFP183E7764HTSA1
image shown is a representation only
Description:
NPN RF-Trans. 12V 65mA SOT143
Supplier:
INFINEON
Matchcode:
BFP183 E7764
Rutronik No.:
THF4754
Unit Pack:
3000
MOQ:
18000
package:
SOT143
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Polarity
- NPN
- U(cc) max
- 12 V
- Frequency f
- 8000 MHz
- P(out)
- 0,25 W
- Package
- SOT143
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000011018
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.