SMBTA06UPNE6327HTSA1


image shown is a representation only
Description:
NPN/PNP DUAL-TRAN.80V 0,5A SC74
Supplier:
INFINEON
Matchcode:
SMBTA06UPN
Rutronik No.:
TDSTD7724
Unit Pack:
3000
MOQ:
3000
package:
PG-SC74-6
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- PG-SC74-6
- Polarisation
- NPN/PNP
- I(C)
- 0.5 A
- V(CEO)
- 80 V
- Current gain
- 100
- P(tot)
- 0.33 W
- V(CBO)
- 80 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000012393
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
NPN / PNP Silicon AF Transistor Array
Summary of Features
- High breakdown voltage
- Low collector-emitter saturation voltage
- Two (galvanic) internal isolated NPN/PNP Transistor in one package
- Pb-free (RoHS compliant) package
- Qualified according AEC Q101
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.