SMBT2907AE6327HTSA1
image shown is a representation only
Description:
PNP SCHALT-TRANS.60V 0,6A SOT23
Supplier:
INFINEON
Matchcode:
SMBT2907A E6327
Rutronik No.:
TDSCH5215
Unit Pack:
3000
MOQ:
45000
package:
SOT-23
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Polarisation
- PNP
- V(CB0) I(E)=0
- 60 V
- V(CE0) I(B)=0
- 60 V
- I(C) max
- 0.6 A
- V(CE) sat
- 0.4 V
- P(tot)
- 0.33 W
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000011181
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.