SLS32AIA020X4USON10XTMA4
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Package
- PG-USON-10
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP002620966
- ECCN
- 3A991
- Customs Tariff No.
- 85423190000
- Country
- Philippines
- Supplier Lead time
- 2 weeks
OPTIGA™ Trust X reduces integration effort and is easy to use – making it ideal for customers who lack security expertise but nonetheless need fast time-to-market. This premium security solution offers high performance and low power consumption. It supports non-rich operating systems and comes in compact packages. It enables new features and business models which help you to differentiate your offering and stay ahead of the competition.
The OPTIGA™ Trust X is available in two temperature ranges:
- for most commercial implementations: SLS32AIA020X4 standard temperature range -25 to +85°C
- for harsh industrial environments: SLS32AIA020X2 extended temperature range -40 to +105°C
Customers benefit from a direct communication line to developers and will immediately and directly be informed of new versions, features and bug fixes. Be it the integration of standard open-source crypto software libraries or the integration of the host code into other systems – easily possible now. The host code is licensed under the MIT License.
Summary of Features:
- High-end security controller
- Turnkey solution
- One-way authentication using ECDSA
- Mutual authentication using DTLS client (IETF standard RFC 6347)
- Secure communication using DTLS
- Compliant with the USB Type-C™ Authentication standard
- I2C interface
- Up to 10 KB user memory
- Cryptographic support: ECC256, AES128, SHA-256, TRNG, DRNG
- PG-USON-10-2 package (3 x 3 mm)
- Standard & extended temperature ranges
- Full system integration support
- Common Criteria Certified EAL6+ (high) hardware
- Cryptographic Tool Box based on ECC NIST P256, P384 and SHA256 (sign, verify, key generation, ECDH, session key derivation)
Benefits:
- Enhanced security for connected devices protecting IP, data, and the business case
- Easy integration reducing design-in and integration effort
- Cost-effective deployment
- Enabling new features and business models
Target Applications:
- Industrial control and automation
- Consumer electronics
- Smart home
- Medical devices
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.