SLS32AIA010MLUSON10XTMA2


image shown is a representation only
Description:
OPTIGA TRUST M V3 SLS 32AIA010ML
Supplier:
INFINEON
Matchcode:
SLS32AIA010MLUSON10XTMA2 Samp
Rutronik No.:
SECURE1137
Unit Pack:
4000
MOQ:
20000
package:
USON-10
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- ECC
- 512 Bit
- RSA
- 2048 Bit
- AES
- 256 Bit
- SHA
- 256
- Assymetric key
- NO
- Unique ID
- YES
- Programmable
- NO
- Temp.range
- -40 to+105 °C
- Package size
- 3 x 3 mm
- Automotive
- NO
- Package
- USON-10
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005542087
- ECCN
- 3A991
- Customs Tariff No.
- 85423190000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.