SLB9672AU20FW1613XTMA1


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- ECC
- 384 Bit
- AES
- 256 Bit
- TPM
- 2.0
- Assymetric key
- NO
- Unique ID
- NO
- Memory type
- NV
- Memory size
- 51k Byte
- Programmable
- YES
- Temp.range
- -40 +85 °C
- Automotive
- NO
- Package
- PG-UQFN32
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005919746
- ECCN
- 3A991
- Customs Tariff No.
- 85423190000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
Ready-to-use TPM with SPI interface and PQC-protected firmware update mechanism optimized for IoT network and embedded control devices
OPTIGA™ TPM SLB 9672 FW16.xx is one of the latest products in a new generation of future-proof OPTIGA™ TPMs. It is optimized for connected devices, offering enhanced security features.
This standardized, out-of-the-box TPM provides a solid foundation for securely establishing the identity and software status of connected devices, and for protecting the integrity and confidentiality of data at rest and in transit.
Feature-rich, ready for current and future security challenges OPTIGA™ TPM SLB 9672 FW16.xx is future-proof – it comes with extended memory and stronger cryptographic algorithms, and is the first TPM in the market that offers a PQC-protected firmware update mechanism using XMSS signatures. Integrated resiliency features allow the TPM firmware to be recovered in compliance with the NIST SP 800-193 Platform Firmware Resiliency Guidelines.
Its enhanced security features include configuration of the TPM unique ID and the TPM2_EncryptDecrypt2 and TPM2_ChangeEPS commands.
OPTIGA™ TPM SLB 9672 FW16.xx provides a unique ID. This is required to monitor IoT devices on connected networks for application security and ease of maintenance. This unique ID cannot be erased.
The above features can be configured during platform manufacturing according to the individual needs of a device. This gives customers greater flexibility to adapt the TPM to application-specific needs.
Available in consumer-grade quality, OPTIGA™ TPM SLB 9672 FW16.xx comes with an extended temperature range from -40°C to +105°C to support industrial use cases with lifetimes of up to 10 years.
Summary of Features
- High-end standardized security controller with security strength of 192-bits or stronger
- PQC-protected firmware update mechanism using XMSS signatures
- Compliant with TCG TPM Library specification (revision 1.59) and PC Client Platform TPM Profile (PTP) (version 1.05)
- TCG, CC, and FIPS certifications
- Windows HLK certification
- Support for various cryptographic algorithms: up to RSA-4096, AES-256, ECC NIST P384 and SHA2-384, AES-256, ECC NIST P384, SHA2-384
- Enhanced security features: Configuration of TPM unique ID and TPM2_EncryptDecrypt2, plus TPM2_ChangeEPS commands
- Personalization of 4 endorsement keys (EK) and 4 EK certificates (RSA 2048, RSA 3072, ECC NIST P256, ECC NIST P384)
- Secured non-volatile memory (51 kB)
- SPI interface
- Thin UQFN-32 package
Potential Applications
Home & Office devices
- Enterprise printers
Industrial automation
Smart building
- Routers
- Switches
- Access point
- Gateway
- 5G equipment
Benefits
- Proven, standardized turnkey security solution
- High confidence level based on Common Criteria and FIPS certifications
- Faster cryptographic operations compared with the previous generation (2 to 4 times faster, depending on the functions)
- Easy integration with Windows and Linux OS platforms
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.