SGB02N120ATMA1


image shown is a representation only
Description:
IGBT 1200V 6.2A 3.6V TO263-3
Supplier:
INFINEON
Matchcode:
SGB02N120
Rutronik No.:
IGBT2678
Unit Pack:
1000
MOQ:
1000
package:
TO263
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 6.2 A
- V(CEsat)
- 3.6 V
- Package
- TO263
- Bodydiode
- NO
- P(tot)
- 62 W
- Automotive
- NO
- t(r)
- 16 nS
- td(off)
- 260 nS
- td(on)
- 30 nS
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Technology
- Fast
- Packaging
- REEL
- Supplier Part
- SP000012558
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 99 weeks
Infineon provides a huge IGBT portfolio addressing Soft Switching/Resonant and Hard Switching Topologies.
Summary of Features
- 30% lower E off compared to previous generation
- Short circuit withstand time – 10μs
- Designed for operation above 30kHz
- High ruggedness, temperature stable behaviour
- Pb-free lead plating; RoHS compliant
- Qualified according to JEDEC for target applications
Target Applications
- Infineon offers a comprehensive IGBT portfolio for the general purpose inverters, solar inverters, UPS, induction heating, microwave oven, rice cookers, welding and SMPS segments.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.