SAL-TC399XX-256F300S BD
![INFINEON SP005351398](https://www.rutronik24.com/pim/klgr/medium/ICMCU.jpg)
image shown is a representation only
Supplier: INFINEON
Matchcode: SAL-TC399XX-256F300S BD
Rutronik No.: ICMCU26468
Unit Pack: 1
MOQ: 500
package: LFBGA-516
Packaging: REEL
Parameter
- Bus width
- 32 bit
- ROM Size
- 16384 KByte
- RAM Size
- 2883584 Byte
- Package
- LFBGA-516
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- CAN No.
- 12
- Frequency (max)
- 300 MHz
- SPI No.
- 6
- max No.ADC
- 100 channels
- Ethernet
- 1
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005351398
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 45 weeks