SAL-TC389QP-160F300S AE
![INFINEON SP005596795](https://www.rutronik24.com/pim/klgr/medium/ICMCU.jpg)
image shown is a representation only
Supplier: INFINEON
Matchcode: SAL-TC389QP-160F300S AE
Rutronik No.: ICMCU27132
Unit Pack: 500
MOQ: 500
package: LFBGA-516
Packaging: REEL
Parameter
- Bus width
- 32 bit
- Package
- LFBGA-516
- T(A)max
- 150 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Frequency (max)
- 300 MHz
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005596795
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- Supplier Lead time
- 35 weeks