S80KS2564GACHI040


Description:
HyperRAM 256M BGA49 200MH 1.8V 85C
Supplier:
INFINEON
Matchcode:
S80KS2564GACHI040
Rutronik No.:
ICDRAM2389
Unit Pack:
260
MOQ:
260
package:
FBGA49
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PSRAM
- Density
- 256M bit
- Organisation
- 32Mx8
- Access time
- 35 ns
- U(cc)min
- 1.7 V
- U(cc)max
- 2.0 V
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- Package
- FBGA49
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005647395
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.