S6J336CHTBSC20000


image shown is a representation only
Description:
Cortex-R5F 2224K TEQFP-144 105°C
Supplier:
INFINEON
Matchcode:
S6J336CHTBSC20000
Rutronik No.:
ICMCU26904
Unit Pack:
1
MOQ:
1
package:
TEQFP-144
Packaging:
TRAY
- Bus width
- 32 bit
- ROM Size
- 2224 KByte
- RAM Size
- 262144 Byte
- Digital I/O
- 23 pins
- Package
- TEQFP-144
- T(A)max
- 105 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Frequency (max)
- 132 MHz
- max ADC Resol.
- 12 bit
- U(cc) min
- 3,3 V
- U(cc) max
- 5 V
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005663309
- ECCN
- 3A991
- Customs Tariff No.
- 85423190000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.