S29JL064J55BHI000


Description:
Parallel NOR 64M FBGA48
Supplier:
INFINEON
Matchcode:
S29JL064J55BHI000
Rutronik No.:
ICPROM10666
Unit Pack:
3380
MOQ:
3380
package:
FBGA48
Packaging:
TRAY
- Density
- 64M bit
- Organisation
- 8Mx8/4Mx16
- U(cc)
- 3.0 V
- Package
- FBGA48
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- PARALLEL
- Supplier Part
- SP005673953
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Japan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.