S29GL128P90FFIR22


Description:
Parallel NOR 128Mb x8 FBGA64 90ns 7Reel
Supplier:
INFINEON
Matchcode:
S29GL128P90FFIR22
Rutronik No.:
ICPROM10927
Unit Pack:
400
MOQ:
400
package:
FBGA64
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 128M bit
- Organisation
- 16Mx8
- Access time
- 90 ns
- U(cc)
- 3,0 V
- Package
- FBGA64
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- I(cc)
- 0,03 A
- Stdby.curr.I(Q)
- 0,000001A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- PARALLEL
- Supplier Part
- SP005670531
- Customs Tariff No.
- 85423290000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.