S29GL01GT10TFI020


Description:
Parallel NOR 1Gb x8 TSOP56 45nm 85°C
Supplier:
INFINEON
Matchcode:
S29GL01GT10TFI020
Rutronik No.:
ICPROM10883
Unit Pack:
91
MOQ:
910
package:
TSOP56
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 1G bit
- Organisation
- 128Mx8
- Access time
- 100 ns
- U(cc)
- 3.0 V
- Package
- TSOP56
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- I(cc)
- 0.055 A
- Stdby.curr.I(Q)
- 0,00007A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- PARALLEL
- Supplier Part
- SP005664121
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.