S29GL01GS11DHIV13


Description:
Parallel NOR 1Gb x8 FBGA64 110ns
Supplier:
INFINEON
Matchcode:
S29GL01GS11DHIV13
Rutronik No.:
ICPROM10933
Unit Pack:
2200
MOQ:
2200
package:
FBGA64
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 1G bit
- Organisation
- X8
- Access time
- 110 ns
- U(cc)
- 3,0 V
- Package
- FBGA64
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- PARALLEL
- Supplier Part
- SP005670775
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.