S29AL016J70BFI020


Description:
Parallel NOR 16M x8 VBGA-48
Supplier:
INFINEON
Matchcode:
S29AL016J70BFI020
Rutronik No.:
ICPROM10826
Unit Pack:
338
MOQ:
338
package:
VFBGA48
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 16M bit
- Organisation
- 2Mx8/1Mx16
- Access time
- 500 ns
- U(cc)
- 3.0 V
- Package
- VFBGA48
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Read/write cyc.
- 1000000
- I(cc)
- 0.2 A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- PARALLEL
- Supplier Part
- SP005672995
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.