S27KL0643GABHI020


image shown is a representation only
Description:
HyperRAM 64M BGA24 200MHz 3V 85°C
Supplier:
INFINEON
Matchcode:
S27KL0643GABHI020
Rutronik No.:
ICDRAM2463
Unit Pack:
338
MOQ:
3380
package:
BGA24
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PSRAM
- Density
- 64M bit
- Organisation
- 8Mx8
- Access time
- 35 ns
- U(cc)min
- 2.7 V
- U(cc)max
- 3.6 V
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- I(cc)
- 0.015 A
- Automotive
- NO
- Package
- BGA24
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005637671
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- China
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.