S27KL0643DPBHI020
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![No image available](https://www.rutronik24.com/pim/01A_default.png)
Description:
HyperRAM 64M BGA24 166MHz 3V 85°C Octal
Supplier:
INFINEON
Matchcode:
S27KL0643DPBHI020
Rutronik No.:
ICDRAM2507
Unit Pack:
338
MOQ:
3380
package:
FBGA24
Packaging:
TRAY
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PSRAM
- Density
- 64M bit
- Organisation
- 8Mx8
- Access time
- 40 ns
- U(cc)min
- 1,8 V
- U(cc)max
- 3,0 V
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- Package
- FBGA24
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005659379
- Customs Tariff No.
- 85423290000
- Country
- United States
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.