S27KL0642DPBHI023
Description:
HyperRAM 64M BGA24 3V 85C Industrial
Supplier:
INFINEON
Matchcode:
S27KL0642DPBHI023
Rutronik No.:
ICDRAM2411
Unit Pack:
2500
MOQ:
2500
package:
FBGA24
Packaging:
REEL
- Type
- PSRAM
- Density
- 64M bit
- Organisation
- 8Mx8
- Access time
- 36 ns
- U(cc)min
- 2.7 V
- U(cc)max
- 3.6 V
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- Package
- FBGA24
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005656981
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.