S26KS128SDPBHI020


Description:
128Mbit Hyperbus NOR FBGA24 Industrial
Supplier:
INFINEON
Matchcode:
S26KS128SDPBHI020
Rutronik No.:
ICPROM10873
Unit Pack:
338
MOQ:
338
package:
FBGA24
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 128M bit
- Organisation
- 16Mx8
- Access time
- 96 ns
- U(cc)
- 1,8 V
- Package
- FBGA24
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- I(cc)
- 0,1 A
- Stdby.curr.I(Q)
- 0,0001A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- HYPERBUS
- Supplier Part
- SP005653237
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- United States
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.