S25HL512TFANHI010


image shown is a representation only
Description:
SEMPER NOR Flash 512M x8 WSON8
Supplier:
INFINEON
Matchcode:
S25HL512TFANHI010
Rutronik No.:
ICPROM10773
Unit Pack:
1
MOQ:
338
package:
WSON8
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 512M bit
- Organisation
- 64Mx8
- U(cc)
- 3.0 V
- Package
- WSON8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- SEMPER NOR
- Supplier Part
- SP005658109
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.