S25FS512SDSBHI210


Description:
SPI NOR Flash 512M x8 BGA24 85°C
Supplier:
INFINEON
Matchcode:
S25FS512SDSBHI210
Rutronik No.:
ICPROM10875
Unit Pack:
338
MOQ:
338
package:
BGA24
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 512M bit
- Organisation
- 64Mx8
- U(cc)
- 1.8 V
- Package
- BGA24
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- I(cc)
- 0.06 A
- Stdby.curr.I(Q)
- 0,025A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- SPI NOR
- Supplier Part
- SP005660867
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- United States
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.