S25FS064SAGMFI013


Description:
SPI NOR Flash 64M x8 SOIC8 85°C
Supplier:
INFINEON
Matchcode:
S25FS064SAGMFI013
Rutronik No.:
ICPROM10924
Unit Pack:
2100
MOQ:
2100
package:
SOIC8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 64M bit
- Organisation
- 8Mx8
- U(cc)
- 1.8 V
- Package
- SOIC8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- I(cc)
- 0.025 A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- SPI NOR
- Supplier Part
- SP005672201
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- United States
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.