SP005661293
Description:
SPI NOR Flash 256M x8 WSON8
Supplier:
INFINEON
Matchcode:
S25FL256LAGNFV010
Rutronik No.:
ICPROM10558
Unit Pack:
1
MOQ:
1
package:
WSON8
Packaging:
TRAY
- Density
- 256M bit
- Organisation
- 32Mx8
- U(cc)
- 3.0 V
- Package
- WSON8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- SPI NOR
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.