S25FL128SAGNFI000


Description:
STD SPI Flash 128Mbx8 WSON-8
Supplier:
INFINEON
Matchcode:
S25FL128SAGNFI000
Rutronik No.:
ICPROM10811
Unit Pack:
338
MOQ:
338
package:
WSON8
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 128M bit
- Organisation
- 16Mx8
- Access time
- 2.4 ns
- U(cc)
- 3.0 V
- Package
- WSON8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- I(cc)
- 0.16 A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- SPI NOR
- Supplier Part
- SP005650819
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.