S25FL128SAGMFVR01


Description:
SPI NOR Flash 128M x8 3,6V SO16
Supplier:
INFINEON
Matchcode:
S25FL128SAGMFVR01
Rutronik No.:
ICPROM10869
Unit Pack:
47
MOQ:
235
package:
SOIC16
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 128M bit
- Organisation
- 16Mx8
- U(cc)
- 3,0 V
- Package
- SOIC16
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 105 °C
- I(cc)
- 0,016 A
- Stdby.curr.I(Q)
- 0,07
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Type
- SPI NOR
- Supplier Part
- SP005650789
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.