S25FL128SAGBHM200


Description:
SPI NOR Flash 128M x8 FBGA24 Automotive
Supplier:
INFINEON
Matchcode:
S25FL128SAGBHM200
Rutronik No.:
ICPROM10892
Unit Pack:
338
MOQ:
338
package:
FBGA24
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 128M bit
- Organisation
- 16Mx8
- U(cc)
- 3.0 V
- Package
- FBGA24
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 125 °C
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- SPI NOR
- Supplier Part
- SP005657587
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.