S25FL127SABMFI101


image shown is a representation only
Description:
SPI NOR Flash 128M x8 SOIC8
Supplier:
INFINEON
Matchcode:
S25FL127SABMFI101
Rutronik No.:
ICPROM10499
Unit Pack:
1
MOQ:
1
package:
SOIC8
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 128M bit
- Organisation
- 16Mx8
- U(cc)
- 3.0 V
- Package
- SOIC8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Type
- SPI NOR
- Supplier Part
- SP005674479
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.