S25FL064LABMFM010


image shown is a representation only
Description:
STD SPI Flash 64Mb x8 DSO8
Supplier:
INFINEON
Matchcode:
S25FL064LABMFM010
Rutronik No.:
ICPROM10809
Unit Pack:
280
MOQ:
280
package:
SOIC8
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 64M bit
- Organisation
- 8Mx8
- Access time
- 50 ns
- U(cc)
- 3.0 V
- Package
- SOIC8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 125 °C
- Read/write cycl
- 100000
- I(cc)
- 0.010 A
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- SPI NOR
- Supplier Part
- SP005661065
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Japan
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.