PVX6012PBF
image shown is a representation only
Description:
PHOTOVOLTAIC RELAY 0-280V
Supplier:
INFINEON
Matchcode:
PVX6012PBF
Rutronik No.:
IRCOUP3013
Unit Pack:
25
MOQ:
25
package:
DIP-4
Packaging:
TUBE
- Channels
- 1
- Iso.voltage
- 3750 Vrms
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 85 °C
- Turn-on time
- 7 ms
- Turn-off time
- 1 ms
- Package1
- DIP-4
- Automotive
- NO
- Package
- DIP-4
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001543656
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
ISSI20R02HXUMA1Transf. Isol. 1200V 16mA 5.7kV DSO-8 Part No.: ICGDRV1570 package: DSO-8 Packaging: REEL |
Unit Price
2,13 $
Unit Pack
1000
|
Stock Info
14 weeks
|
Price, Lead time Find Alternatives Datasheet |