PVT312LS-TPBF
image shown is a representation only
Description:
PHOTOVOLTAIC RELAY SMD-8 500V
Supplier:
INFINEON
Matchcode:
PVT312LS-TPBF
Rutronik No.:
IRCOUP2752
Unit Pack:
750
MOQ:
750
package:
SMT
Packaging:
REEL
- Channels
- 1
- Iso.voltage
- 4000 Vrms
- Forward volt.ty
- 250 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 85 °C
- Turn-on time
- 3 ms
- Turn-off time
- 0.5 ms
- V(DRM)
- 500 V
- VDE
- N Y/N
- Package1
- SMD-8
- Norm.open(A)
- Y
- Norm.close(B)
- N
- Automotive
- NO
- Package
- SMT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001544230
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.