PVN012SPBF


image shown is a representation only
Description:
PHOTOVOLTAIC RELAY SMD6 500V 10
Supplier:
INFINEON
Matchcode:
PVN012SPBF
Rutronik No.:
IRCOUP2526
Unit Pack:
1
MOQ:
2000
package:
SMD-6
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Iso.voltage
- 4000 Vrms
- Forward volt.ty
- 20 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 85 °C
- Turn-on time
- 5 ms
- Turn-off time
- 0.5 ms
- V(DRM)
- 500 V
- It(rms)
- 0.375 A
- VDE
- N Y/N
- Package1
- 6-PIN
- Norm.open(A)
- Y
- Norm.close(B)
- N
- Automotive
- NO
- Package
- SMD-6
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001543696
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
ISSI20R02HXUMA1Transf. Isol. 1200V 16mA 5.7kV DSO-8 Part No.: ICGDRV1570 package: DSO-8 Packaging: REEL |
Unit Price
2,35 $
Unit Pack
1000
|
Stock Info
14 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|