PVAZ172NPBF
image shown is a representation only
Description:
PHOTOVOLTAIC RELAY 0-60V
Supplier:
INFINEON
Matchcode:
PVAZ172NPBF
Rutronik No.:
IRCOUP2891
Unit Pack:
50
MOQ:
2000
package:
DIP-8
Packaging:
TUBE
- Channels
- 1
- Iso.voltage
- 4000 Vrms
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 85 °C
- Turn-on time
- 2 ms
- Turn-off time
- 0.5 ms
- VDE
- N Y/N
- Package1
- DIP-8
- Automotive
- NO
- Package
- DIP-8
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001541190
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.