PVA1354NPBF


image shown is a representation only
Description:
PHOTOVOLTAIC RELAY 100V Form A
Supplier:
INFINEON
Matchcode:
PVA1354NPBF
Rutronik No.:
IRCOUP2457
Unit Pack:
50
MOQ:
2000
package:
DIP-6
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Iso.voltage
- 4000 Vrms
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 85 °C
- V(DRM)
- 100 V
- It(rms)
- 0.375 A
- VDE
- N Y/N
- Package1
- 6-PIN
- Norm.open(A)
- Y
- Norm.close(B)
- N
- Automotive
- NO
- Package
- DIP-6
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001550044
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.