- Home
- Wireless Technologies
- Wireless Microcontroller
- INFINEON Wireless Microcontroller
image shown is a representation only
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_webgate.png)
CYB06447BZI-BLD53 PSoC64 BLE
Supplier:
INFINEON
Matchcode:
PSOC64 116-BGA
Rutronik No.:
RFMCU1864
Unit Pack: 1
MOQ: 1
package: TRAY
Packaging: TRAY
- Frequency min
-
2402 MHz
- Frequency max
-
2480 MHz
- Datarate
-
2048 kbps
- Oper.temp.min.
-
-40 °C
- Memory
-
FLASH
- Memory size
-
1024 kB
- MCU Architectur
-
64 bit
- Supply Volt.min
-
1.7 V
- P(out)
-
4 dBm
- Sensitivity
-
-95 dBm
- RAM
-
176 kB
- GPIO
-
100 no.
- SPI
-
YES
- USB
-
YES
- I²C
-
YES
- Other interface
-
UART
- IEEE802.15.4
-
NO
- IEEE802.15.1
-
NO
- Wireless
-
TRANSCEIVE
- Oper.temp.max
-
85 °C
- Supply volt.max
-
3.6 V
- Automotive
-
NO
- Package
-
TRAY
- RoHS Status
-
RoHS-conform
- Packaging
-
TRAY
- Supplier Part
- SP005662789
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- Japan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
PSOC63 BLE5.0 M4&M0
package:
124-BGA
Packaging:
TRAY
PSOC63 BLE5.0 M4F&M0+ CAPSENSE
package:
124-BGA
Packaging:
TRAY
PSOC63 BLE5.0 M4/M0+ 116-BGA
package:
116-BGA
Packaging:
TRAY
PSOC63 BLE5.0 M4F&M0+ CTBM
package:
124-BGA
Packaging:
TRAY
PSOC63 BLE5.0 M4+M0+ ULP/LP
package:
124-BGA
Packaging:
TRAY
PSOC4200 BLE4.1 CORTEX M0
package:
QFN
Packaging:
TRAY
PSOC63 BLE5.0 M4 ULP
package:
124-BGA
Packaging:
TRAY
PSOC63 BLE5.0 M4 CAPSENSE
package:
124-BGA
Packaging:
TRAY
PSOC63 BLE5.0 M4+M0+ LOWPOWER
package:
124-BGA
Packaging:
TRAY
PSOC63 BLE5.0 M4 LOWPOWER
package:
124-BGA
Packaging:
TRAY
Previous
Next