PASCO2V11AUMA1


image shown is a representation only
Description:
XENSIV PAS CO2
Supplier:
INFINEON
Matchcode:
PASCO2V11
Rutronik No.:
ICENVI1620
Unit Pack:
300
MOQ:
300
package:
LG-MLGA-14
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I2C, UART
- Top(min)
- 0 °C
- Top(max)
- 50 °C
- Package
- LG-MLGA-14
- Automotive
- NO
- Accuracy
- 30
- Technology
- PAS
- Type
- CO2 sensor
- Calibrated
- Yes
- Humidity(min)
- 0 %RH
- Humidity(max)
- 85 %RH
- Icc
- 130 mA
- Gas
- CO2
- Vcc(min)
- 10,8 V
- Vcc(max)
- 13,2 V
- Mounting
- SMD
- Footprint
- 193,2 mm²
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP006037336
- ECCN
- EAR99
- Customs Tariff No.
- 90271010000
- Country
- Thailand
- Supplier Lead time
- 100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.