PASCO2V01BUMA1


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I2C, UART
- Top(min)
- 0 °C
- Top(max)
- 50 °C
- Package
- LG-MLGA-14
- Automotive
- NO
- Accuracy
- 30
- Technology
- PAS
- Type
- CO2 sensor
- Calibrated
- Yes
- Humidity(min)
- 0 %RH
- Humidity(max)
- 85 %RH
- Gas
- CO2
- Vcc(min)
- 10.8 V
- Vcc(max)
- 13.2 V
- Mounting
- SMD
- Footprint
- 193.2 mm²
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005825756
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
The XENSIVTM PAS CO2 is a real
CO2 sensor in an exceptionally small form factor based on the photoacoustic
spectroscopy (PAS) principle.
Infineon's MEMS microphone, which is optimized for low-frequency operation,
detects the pressure change generated by CO2 molecules within the sensor
cavity. CO2 concentration is then delivered in the form of a direct ppm readout
thanks to the integrated microcontroller. Highly accurate CO2 readings are
guaranteed. It has an operating range of 0ppm to 32000 ppm with a lifetime of 10 years.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]()
Topseller
|
PASCO2V01AUMA3XENSIV PAS CO2 Part No.: ICENVI1621 package: LG-MLGA-14 Packaging: REEL |
Unit Price
27,26 $
Unit Pack
300
|
Stock Info
99 weeks
|
Price, Lead time
Datasheet
|