NLM0010XTSA1


image shown is a representation only
Description:
NFC LED Driver PG-SOT23-5
Supplier:
INFINEON
Matchcode:
NLM0010
Rutronik No.:
LEDDRV1677
Unit Pack:
3000
MOQ:
3000
package:
PG-SOT23-5
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DCDC
- V(in)max
- 5,5 V
- I(out)
- 3 A
- Package
- PG-SOT23-5
- Automotive
- NO
- T(A)max
- 105 °
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- f(s)
- 40000 Hz
- Supplier Part
- SP003094824
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.