MA5302MSXUMA1


image shown is a representation only
Description:
2x200W Class-D Amplifier
Supplier:
INFINEON
Matchcode:
MA5302MS
Rutronik No.:
ASSP2144
Unit Pack:
3000
MOQ:
3000
package:
PG-IQFN-42
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Packaging
- REEL
- Vcc(min)
- -0,3 V
- Vcc(max)
- 15 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- PG-IQFN-42
- RoHS Status
- RoHS-conform
- Supplier Part
- SP005726242
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.