KP466XTMA1


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Package
- PG-DFN-8-1
- Automotive
- AEC-Q(100)
- Vcc(max)
- 5.5 V
- Vcc(min)
- 0.3 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005430044
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Malaysia
- Supplier Lead time
- 20 weeks
XENSIV™ - KP466 highly sensitive barometric air pressure sensor IC with SPI interface tailored for seat somfort applications
The Infineon XENSIV KP466 is a miniaturized barometric air pressure sensor based on a capacitive principle. It is surface micromachined with a monolithic integrated signal conditioning circuit implemented in BiCMOS technology. Highly accurate, highly sensitive and reliable features make the sensor the ideal fit for advanced automotive applications, but also for industrial and consumer use cases.
The sensor converts a physical pressure into a 10-, 12- or 14-bit digital value and sends the information via the SPI interface. In addition, a temperature sensor is integrated on chip. Based on the received SPI command, the 10-, 12- or 14-bit temperature information will be transmitted via the SPI interface. The device has implemented a particular Power-Down Mode which allows the user to even reduce the power consumption of the device. A special reliability feature is the integrated diagnostic mode, which allows testing the sensor cells as well as the signal path. This diagnosis can be simply triggered with a SPI command. Our sensor has been primarily developed for measuring barometric air pressure, but can also be used in other application fields.
Summary of Features
- High accuracy pressure sensing, tailored for seat somfort application
- Best in class low power consumption with dedicated power-down mode for energy saving
- 10-, 12- or 14-bit resolution pressure and temperature values via SPI Interface
- Integrated signal path diagnosis features
- Green, small 4.5 mm x 5.1 mm 8-pin DFN package
Potential Applications
- Automotive barometric air pressure sensor (BAP)
- Automotive manifold air flow sensor (MAF)
- Automotive battery monitoring system (BMS)
- Automotive seat comfort system
- Industrial control
- Weather stations
- Altimeters
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.