KP466PXTMA1


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- P(min)
- 0.6 bar
- P(max)
- 1.65 bar
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Package
- PG-DFN-8-1
- Automotive
- AEC-Q(100)
- Vcc(max)
- 5.5 V
- Calibrated
- yes
- Type
- PRESS
- T-compensated
- yes
- Vcc(min)
- 0.3 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005866675
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Germany
- Supplier Lead time
- 20 weeks
XENSIV™ - KP466P BMS satellite air pressure sensor to detect thermal runaway events in eVehicles
The latest member of the KP46x digital air pressure sensor family is dedicated for the detection of the pressure rise inside the battery pack due a failing battery cell. Highly accurate, highly sensitive and reliable features make the sensor the ideal fit for advanced automotive, but also for industrial and consumer use cases.
Summary of Features
- Monitoring pressure & temperature
- High accuracy
- High reliability
- Advanced diagnostic functions
- Lowest power consumption
- High & flexible resolution
- Small package
- Backwards compatible to existing BAP
Benefits
- Robust system
- Maximum system efficiency
- Robust sensor failure detection
- Best fitting configuration
- Minimized design efforts
- Reuse of existing SW, PCB layout
- High quality solution
Potential Applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.