KP276A1201XTMA1
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- DSOF-8
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP002627796
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Germany
- Supplier Lead time
- 20 weeks
XENSIV™ - KP276A1201 digital Turbo MAP (dTMAP) pressure sensor with SENT output and temperature sensor interface
Infineon´s KP276A1201 is a miniaturized digital absolute pressure sensor based on a capacitive principle. It is surface micromachined with a monolithic integrated signal conditioning circuit implemented in BiCMOS technology. Our sensor converts a pressure into a 12-bit digital value and sends the information via the SENT protocol (SAE J2716 revised April 2016). In addition, an interface for an external negative temperature coefficient (NTC) temperature sensor is provided. The temperature information given by the NTC is also digitized into a 12-bit value and transmitted with the SENT protocol. A special safety feature is the integrated diagnostic mode, which allows testing of the sensor cells as well as the signal path. This diagnosis is triggered by powering the device. The sensor was primarily developed for measuring manifold air pressure, but can also be used in other application fields.
Summary of Features
- Increased media robustness for current automotive requirements
- High accuracy pressure sensing (± 0.77% FSS)
- Integrated signal processing for external temperature sensor
- SENT protocol interface
- Real 12-bit pressure resolution
- Real 12-bit temperature resolution
- Self diagnosis features
- "Green" 8 pin SMD housing
- Automotive qualified, AECQ-100
Potential Applications
- EGR (Exhaust Gas Recirculation)
- MAP/TMAP (Manifold Air Pressure)
- ORVR (Onboard Refueling Vapor Recovery)
- NGV (Natural Gas Vehicle)
- DPF (Diesel Particulate Filter)
- GPF (Gasoline Particulate Filter)
- Industrial control
- Consumer applications
- Medical applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.