KP256XTMA2


image shown is a representation only
Description:
P-Sensor BAP 165kPa SMD SPI
Supplier:
INFINEON
Matchcode:
KP256
Rutronik No.:
ICMEMS1250
Unit Pack:
1500
MOQ:
1500
package:
DSOF-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- SPI
- P(min)
- 0.6 bar
- P(max)
- 1.65 bar
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Package
- DSOF-8
- Automotive
- AEC-Q(100)
- Vcc(max)
- 5 V
- Accuracy
- 1
- Calibrated
- yes
- Type
- PRESS
- T-compensated
- Yes
- Amplified
- Yes
- Icc
- 10 mA
- Vcc(min)
- 3.3 V
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001399098
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
The KP256 is a miniaturized Digital Barometric Air Pressure Sensor IC based on a capacitive principle. It is surface micromachined with a monolithic integrated signal conditioning circuit implemented in BiCMOS technology. The sensor converts a pressure into a 10-bit digital value and sends the information via the SPI interface. In addition, a temperature sensor is integrated on chip. Based on the received SPI command, the 10-bit temperature information will be transmitted via the SPI interface. A special reliability feature is the integrated diagnostic mode, which allows testing the sensor cells as well as the signal path. This diagnosis can be simply triggered with a SPI command. The chip is packaged in a “green” SMD housing. The sensor has been primarily developed for measuring barometric air pressure, but can also be used in other application fields. The high accuracy, high sensitivity and reliability features of the device makes it a perfect fit for advanced automotive applications as well as in industrial and consumer applications.
Summary of Features
- High accuracy pressure sensing (± 1.0 kPa)
- Real 10-bit pressure resolution
- Integrated temperature sensor
- Real 10-bit temperature resolution
- Power-down mode for reduced power consumption
- Self diagnosis features
- “Green” 8 pin SMD housing
- Automotive qualified
Target Applications
- Automotive applications
- Industrial control
- Consumer applications
- Medical applications
- Weather stations
- Altimeters
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.