KP236N6165XTMA1


image shown is a representation only
Description:
PRESSURE SENSOR Analog
Supplier:
INFINEON
Matchcode:
KP236N6165
Rutronik No.:
ICENVI1466
Unit Pack:
1500
MOQ:
1500
package:
DSOF-8
Packaging:
REEL
- Interface
- YES
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Package
- DSOF-8
- Automotive
- AEC-Q(100)
- Vcc(max)
- 4.5 V
- Technology
- 0.4
- Calibrated
- Yes
- Type
- Analog
- T-compensated
- 0.012
- T-sensor
- 1.15
- Humidity(min)
- 8 %RH
- Vcc(min)
- 0.5 V
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000700784
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.