KP229E2701XTMA1


image shown is a representation only
Description:
P-Sensor Absolute Automotive A
Supplier:
INFINEON
Matchcode:
KP229E2701
Rutronik No.:
ICIN2306
Unit Pack:
1500
MOQ:
1500
package:
DSOF-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- yes
- Top(min)
- -40 °C
- Top(max)
- 140 °C
- Package
- DSOF-8
- Automotive
- AEC-Q(100)
- Vcc(max)
- 4.65 V
- Technology
- 0.1
- Calibrated
- yes
- Type
- analog
- T-compensated
- 0.025
- T-sensor
- 3
- Humidity(min)
- 1 %RH
- Vcc(min)
- 0.4 V
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000699514
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
The KP229E2701 is a miniaturized Analog Manifold Air Pressure Sensor IC based on a capacitive principle. It is surface micromachined with a monolithic integrated signal conditioning circuit implemented in BiCMOS technology. The sensor converts a pressure into an analog output signal. The calibrated transfer function converts a pressure of 10 kPa to 300 kPa into a voltage range of 0.40 V to 4.65 V. The chip is packaged in a “green” SMD housing. The sensor has been primarily developed for measuring manifold air pressure, but can also be used in other application fields. The high accuracy and the high sensitivity of the device makes it a perfect fit for advanced automotive applications as well as in industrial and consumer applications.
Summary of Features
- High precision pressure sensing (± 2.5 kPa)
- Ratiometric analog output
- Large temperature range (-40 °C to 140 °C)
- Broken wire detection
- Clamping
- “Green” 8 pin SMD housing
- Automotive qualified
Target Applications
- Automotive applications (manifold air pressure measurement)
- Industrial control
- Consumer applications
- Medical applications
- Weather stations
- Altimeters
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.