ITS711L1FUMA1
image shown is a representation only
Description:
4xHSS 200mOhm 34V SO-20 SMD
Supplier:
INFINEON
Matchcode:
ITS711L1
Rutronik No.:
ICIFP43999
Unit Pack:
1000
MOQ:
1000
package:
PG-DSO-20
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Mounting
- SMD
- Package
- PG-DSO-20
- Channels
- 4
- R(on,typ)/Ch
- 200 mOhm
- V(op,min)
- 5 V
- V(op,max)
- 34 V
- I(lim,min)/Ch
- 2,5 A
- I(lim,max)/Ch
- 13 A
- Diagnostics
- status
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- OL Detection
- Y Y/N/NA/NAN
- V(in,min)
- 3,5 V
- V(op,abs,max)
- 43 V
- t(off)
- 400 µs
- T(j,min)
- -30 °C
- T(j,max)
- 85 °C
- OL Detec.ad ON
- Y Y/N/NA/NAN
- OL Detec.ad OFF
- N Y/N/NA/NAN
- t(on)
- 400 µs
- Supplier Part
- SP000219532
- ECCN
- EAR99
- Customs Tariff No.
- 85423919000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions.
Benefits
- μC compatible power switch with diagnostic feedback for 12 V and 24 V DC grounded loads in industrial applications
- All types of resistive, inductive and capacitve loads
- Replaces electromechanical relays, fuses and discrete circuits
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.