- Home
- Semiconductors
- Smart Switches
- INFINEON Smart Switches
image shown is a representation only
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_webgate.png)
HSS 35mOhm 62V TSDSO-14 SMD
Supplier:
INFINEON
Matchcode:
ITS6035S-EP-K
Rutronik No.:
ICIFP46623
Unit Pack: 3000
MOQ: 3000
package: TSDSO-14
Packaging: REEL
- Automotive
-
NO
- Mounting
-
SMD
- Package
-
TSDSO-14
- Channels
-
1
- R(on,typ)/Ch
-
35 mOhm
- V(op,min)
-
0.3 V
- V(op,max)
-
62 V
- I(lim,min)/Ch
-
3 A
- I(lim,max)/Ch
-
13.2 A
- Diagnostics
-
Yes
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- V(op,abs,max)
-
62 V
- t(off)
-
85 µs
- T(j,min)
-
-40 °C
- T(j,max)
-
150 °C
- Application
-
Modules
- t(on)
-
85 µs
- Automotive
-
No
- Supplier Part
- SP005858659
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
HS-Pw. Switch 28V 90mOhm...
package:
SO-8EP
Packaging:
REEL
HSS 160mOhm 40V SOT223-4 SMD
package:
SOT223
Packaging:
REEL
HSS 70mOhm 5,5V 2A SO-8
package:
SO-8
Packaging:
REEL
HSS 80mOhm 5.5V 1A SOP-J8 SMD
package:
SOP-J8W
Packaging:
REEL
HSS USB Power Switch SC59 SMD
package:
SC59
Packaging:
REEL
HSS 1A Highactive SOT-23-5 SMD
package:
SOT-23-5
Packaging:
REEL
HSS USB Power Switch SOT23 SMD
package:
SOT23
Packaging:
REEL
HSS USB Power Switch SOT-26
package:
SOT26
Packaging:
REEL
HSS 120mOhm 0,25µA HVSOF06 SMD
package:
VCSP50L1
Packaging:
REEL
HSS 0,5A Highactive...
package:
SOT-23-5
Packaging:
REEL
Previous
Next