ITS5215LCUMA1


image shown is a representation only
Description:
2xHSS 90mOhm 36V PowerSO-12 SMD
Supplier:
INFINEON
Matchcode:
ITS5215L
Rutronik No.:
ICIFP44035
Unit Pack:
1000
MOQ:
1000
package:
PG-DSO-12
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Mounting
- SMD
- Package
- PG-DSO-12
- Channels
- 2
- R(on,typ)/Ch
- 90 mOhm
- V(op,min)
- 5,5 V
- V(op,max)
- 36 V
- I(lim,min)/Ch
- 9 A
- I(lim,max)/Ch
- 23 A
- Diagnostics
- status
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- OL Detection
- Y Y/N/NA/NAN
- V(in,min)
- 2,5 V
- V(op,abs,max)
- 43 V
- t(off)
- 270 µs
- T(j,min)
- -30 °C
- T(j,max)
- 85 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- OL Detec.ad OFF
- Y Y/N/NA/NAN
- t(on)
- 250 µs
- Supplier Part
- SP000219826
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions.
Benefits
- μC compatible power switch with diagnostic feedback for 12 V and 24 V DC grounded loads in industrial applications
- All types of resistive, inductive and capacitve loads
- Most suitable for loads with high inrush currents, so as lamps
- Replaces electromechanical relays, fuses and discrete circuits
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.