ITS4200S-ME-N
image shown is a representation only
HSS 160mOhm 40V SOT223-4 SMD
Supplier: INFINEON
Matchcode: ITS4200S-ME-N
Rutronik No.: ICIFP45907
Unit Pack: 4000
MOQ: 4000
package: SOT223
Packaging: REEL
HSS 160mOhm 40V SOT223-4 SMD Description
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions.
Summary of Features
- Current controlled input
- Short circuit protection
- Current limitation
- Shutdown when undervoltage
- Overvoltage protection (including load dump)
- Switching inductive loads
- Thermal shutdown with restart
- ESD- Protection
- Loss GND and loss Vbb protection
- Very low stand by current
- Reverse battery protection
- Improved electromagnetic compatibility(EMC)
- AEC qualified
- Green product (RoHS compliant)
Benefits
- Negative voltage clamped at output with inductive loads
- Current limitation
- Very low standby current
- Thermal shutdown with restart
- ESD-Protection
Target Applications
- Micro PLC
- IO link
- Programmable Logic Controller
- Industrial Sensors
- Actuators Drivers
Parameter
- Automotive
- NO
- Mounting
- SMD
- Package
- SOT223
- Channels
- 1
- R(on,typ)/Ch
- 160 mOhm
- V(op,min)
- 11 V
- V(op,max)
- 40 V
- I(lim,min)/Ch
- 0.7 A
- I(lim,max)/Ch
- 0.7 A
- Diagnostics
- status
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- t(off)
- 60 µs
- T(j,min)
- -40 °C
- T(j,max)
- 125 °C
- Application
- all loads
- t(on)
- 60 µs
- Supplier Part
- SP001007692
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 41 weeks